


SMP255FC5820MD32TV32 | |
---|---|
DigiKey Part Number | 399-SMP255FC5820MD32TV32TR-ND - Tape & Reel (TR) 399-SMP255FC5820MD32TV32CT-ND - Cut Tape (CT) 399-SMP255FC5820MD32TV32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FC5820MD32TV32 |
Description | FILM CAP 310 VAC X2 82 NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.99000 | $50.99 |
10 | $34.80600 | $348.06 |
50 | $28.24100 | $1,412.05 |
100 | $26.18900 | $2,618.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $24.72455 | $4,944.91 |
400 | $23.71295 | $9,485.18 |
600 | $23.20648 | $13,923.89 |
1,000 | $22.64487 | $22,644.87 |
1,400 | $22.31644 | $31,243.02 |
2,000 | $22.00051 | $44,001.02 |
2,400 | $21.85074 | $52,441.78 |