


SMP255FA5100MB31TR24 | |
---|---|
DigiKey Part Number | 399-SMP255FA5100MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5100MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5100MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5100MB31TR24 |
Description | FILM CAP 310 VAC X2 10 NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $9.85795 | $5,914.77 |
1,200 | $9.44828 | $11,337.94 |
1,800 | $9.24303 | $16,637.45 |
3,000 | $9.01552 | $27,046.56 |
4,200 | $8.88250 | $37,306.50 |
6,000 | $8.75451 | $52,527.06 |
7,200 | $8.69386 | $62,595.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.78000 | $24.78 |
10 | $16.20900 | $162.09 |
50 | $12.74640 | $637.32 |
100 | $11.66720 | $1,166.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.21000 | $23.21 |
10 | $15.88000 | $158.80 |
50 | $12.75140 | $637.57 |
100 | $11.73390 | $1,173.39 |