4700 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP253EA4470MB31TV24

DigiKey Part Number
399-SMP253EA4470MB31TV24TR-ND - Tape & Reel (TR)
399-SMP253EA4470MB31TV24CT-ND - Cut Tape (CT)
399-SMP253EA4470MB31TV24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP253EA4470MB31TV24
Description
CAP FILM 4700PF 20% 1.5KVDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.256" W (12.70mm x 6.50mm)
Part Status
Active
Height - Seated (Max)
0.469" (11.90mm)
Capacitance
Termination
Solder Pads
Tolerance
±20%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
AEC-Q200, Y2
Voltage Rating - DC
1500V (1.5kV)
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,277
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.54000$27.54
10$19.28800$192.88
50$16.00560$800.28
100$14.99190$1,499.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$13.46950$5,387.80
800$12.90354$10,322.83
1,200$12.62008$15,144.10
2,000$12.30590$24,611.80
2,800$12.12219$33,942.13
4,000$11.94535$47,781.40
Manufacturers Standard Package