4700 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP253EA4470MB31TR24

DigiKey Part Number
399-SMP253EA4470MB31TR24TR-ND - Tape & Reel (TR)
399-SMP253EA4470MB31TR24CT-ND - Cut Tape (CT)
399-SMP253EA4470MB31TR24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP253EA4470MB31TR24
Description
CAP FILM 4700PF 20% 1.5KVDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Height - Seated (Max)
0.272" (6.90mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.57000$25.57
10$17.80800$178.08
50$14.72480$736.24
100$13.77020$1,377.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$12.01587$7,209.52
1,200$11.54107$13,849.28
1,800$11.30328$20,345.90
3,000$11.03964$33,118.92
4,200$10.88540$45,718.68
6,000$10.73712$64,422.72
Manufacturers Standard Package