


SMP253EA4390MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4390MB31TR24TR-ND - Tape & Reel (TR) 399-SMP253EA4390MB31TR24CT-ND - Cut Tape (CT) 399-SMP253EA4390MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4390MB31TR24 |
Description | CAP METAL PAPER Y2 300V 3.9NF HZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.453" W (12.70mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.272" (6.90mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings AEC-Q200, Y2 |
Voltage Rating - DC 1500V (1.5kV) | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.42000 | $24.42 |
| 10 | $16.96100 | $169.61 |
| 50 | $13.98800 | $699.40 |
| 100 | $13.06970 | $1,306.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $11.38102 | $6,828.61 |
| 1,200 | $10.92398 | $13,108.78 |
| 1,800 | $10.69498 | $19,250.96 |
| 3,000 | $10.44122 | $31,323.66 |
| 4,200 | $10.29281 | $43,229.80 |
| 6,000 | $10.15000 | $60,900.00 |

