


MAX86916EFD+T | |
---|---|
DigiKey Part Number | 175-MAX86916EFD+TTR-ND - Tape & Reel (TR) 175-MAX86916EFD+TCT-ND - Cut Tape (CT) 175-MAX86916EFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX86916EFD+T |
Description | SENSOR OPTICAL I2C OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX86916EFD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.95000 | $118.95 |
5 | $108.13600 | $540.68 |
10 | $104.11800 | $1,041.18 |
25 | $99.31760 | $2,482.94 |
50 | $96.03460 | $4,801.73 |
100 | $95.21790 | $9,521.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $81.98012 | $204,950.30 |