


SMP253EA4220MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4220MB31TR24TR-ND - Tape & Reel (TR) 399-SMP253EA4220MB31TR24CT-ND - Cut Tape (CT) 399-SMP253EA4220MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4220MB31TR24 |
Description | CAP FILM 2200PF 20% 1.5KVDC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.48000 | $24.48 |
| 10 | $16.81500 | $168.15 |
| 50 | $13.53340 | $676.67 |
| 100 | $12.46210 | $1,246.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $10.50175 | $6,301.05 |
| 1,200 | $10.07466 | $12,089.59 |
| 1,800 | $9.86059 | $17,749.06 |
| 3,000 | $9.62344 | $28,870.32 |
| 4,200 | $9.48470 | $39,835.74 |
| 6,000 | $9.35125 | $56,107.50 |
| 7,200 | $9.28798 | $66,873.46 |

