


SMP253EA4150MB31TR24 | |
---|---|
DigiKey Part Number | 399-SMP253EA4150MB31TR24TR-ND - Tape & Reel (TR) 399-SMP253EA4150MB31TR24CT-ND - Cut Tape (CT) 399-SMP253EA4150MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4150MB31TR24 |
Description | CAP METAL PAPER Y2 300V 1.5NF HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.64000 | $22.64 |
10 | $15.64900 | $156.49 |
50 | $12.87820 | $643.91 |
100 | $12.02120 | $1,202.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $10.44435 | $6,266.61 |
1,200 | $10.01766 | $12,021.19 |
1,800 | $9.80390 | $17,647.02 |
3,000 | $9.56698 | $28,700.94 |
4,200 | $9.42842 | $39,599.36 |
6,000 | $9.29514 | $55,770.84 |
7,200 | $9.23197 | $66,470.18 |