
SMC10.2274J50A31TV24 | |
|---|---|
DigiKey Part Number | 399-SMC10.2274J50A31TV24-ND |
Manufacturer | |
Manufacturer Product Number | SMC10.2274J50A31TV24 |
Description | 0,27 U VDCV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS) 4036 (10291 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.402" L x 0.358" W (10.20mm x 9.10mm) |
Capacitance | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $52.68830 | $26,344.15 |

