


SHO-102 | |
|---|---|
DigiKey Part Number | 399-19671-ND |
Manufacturer | |
Manufacturer Product Number | SHO-102 |
Description | CMC 0.6UH 4A 2LN TH |
Customer Reference | |
Detailed Description | 0.6 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SHO-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 0.6 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height (Max) | 0.433" (11.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $10.00600 | $100.06 |
| 25 | $9.25760 | $231.44 |
| 50 | $8.72640 | $436.32 |
| 100 | $8.22810 | $822.81 |

