SHBC8S-0R6A0024V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHBC14-1R2A0187V

DigiKey Part Number
399-SHBC14-1R2A0187V-ND
Manufacturer
Manufacturer Product Number
SHBC14-1R2A0187V
Description
CMC 187UH 8A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
187 µH Unshielded Toroidal Inductor 8 A 37.6mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
SHBC14-1R2A0187V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
187 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
37.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
Radial
Size / Dimension
1.339" Dia (34.00mm)
Height - Seated (Max)
1.339" (34.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.88000$52.88
10$43.13200$431.32
30$39.14467$1,174.34
60$36.82217$2,209.33
120$34.63742$4,156.49
270$32.24489$8,706.12
510$30.48359$15,546.63
1,020$28.67152$29,244.95
Manufacturers Standard Package