
SH-432 | |
|---|---|
DigiKey Part Number | 399-19668-ND |
Manufacturer | |
Manufacturer Product Number | SH-432 |
Description | CMC 30UH 2.4A 2LN TH |
Customer Reference | |
Detailed Description | 30 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 51mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SH-432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 µH @ 100 kHz | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 51mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 60°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Vertical, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $17.80000 | $178.00 |

