7.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-322

DigiKey Part Number
399-19667-ND
Manufacturer
Manufacturer Product Number
SH-322
Description
CMC 7.5UH 3A 2LN TH
Customer Reference
Detailed Description
7.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
SH-322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7.5 µH @ 100 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 80°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.492" L x 0.394" W (12.5mm x 10.00mm)
Height (Max)
0.394" (10.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/5/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.62000$21.62
10$17.80000$178.00
25$16.46600$411.65
50$15.52540$776.27
100$14.63760$1,463.76
300$13.33637$4,000.91
Manufacturers Standard Package