
SH-311 | |
|---|---|
DigiKey Part Number | 399-19664-ND |
Manufacturer | |
Manufacturer Product Number | SH-311 |
Description | CMC 3.2UH 3A 2LN TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.2 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SH-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.2 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 150V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" L x 0.472" W (14.00mm x 12.00mm) | |
Height (Max) | 0.374" (9.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $18.33400 | $183.34 |
| 25 | $16.95920 | $423.98 |
| 50 | $15.99080 | $799.54 |
| 100 | $15.07740 | $1,507.74 |
| 250 | $13.95024 | $3,487.56 |
| 500 | $13.15522 | $6,577.61 |
| 1,000 | $12.40665 | $12,406.65 |
| 2,500 | $11.48372 | $28,709.30 |

