
SH-122 | |
|---|---|
DigiKey Part Number | 399-19655-ND |
Manufacturer | |
Manufacturer Product Number | SH-122 |
Description | CMC 1.5UH 3A 2LN TH |
Customer Reference | |
Detailed Description | 1.5 µH @ 100 kH 2 Line Common Mode Choke Through Hole 3A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SH-122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 µH @ 100 kH | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.492" L x 0.394" W (12.5mm x 10.00mm) | |
Height (Max) | 0.394" (10.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $16.33600 | $163.36 |
| 25 | $15.11120 | $377.78 |
| 50 | $14.24780 | $712.39 |
| 100 | $13.43480 | $1,343.48 |
| 300 | $12.23963 | $3,671.89 |

