
SCT39XV-400-S2R2B003JH | |
|---|---|
DigiKey Part Number | 399-SCT39XV-400-S2R2B003JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT39XV-400-S2R2B003JH |
Description | CMC 67UH 40A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 67 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 40A DCR 0.4mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 0.4mOhm |
Manufacturer KEMET | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 1000V (1kV) |
Packaging Tray | Operating Temperature -40°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 3 | Size / Dimension 2.087" Dia (53.00mm) |
Inductance @ Frequency 67 µH @ 100 kHz | Height (Max) 1.299" (33.00mm) |
Current Rating (Max) 40A | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.80000 | $149.80 |
| 12 | $121.30833 | $1,455.70 |
| 36 | $110.53111 | $3,979.12 |
| 60 | $105.85733 | $6,351.44 |
| 108 | $100.73009 | $10,878.85 |
| 252 | $93.87909 | $23,657.53 |

