
SCR39XV-160-1R9A017JH | |
|---|---|
DigiKey Part Number | 399-SCR39XV-160-1R9A017JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR39XV-160-1R9A017JH |
Description | CMC 3.8MH 16A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 7.12mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 7.12mOhm (Typ) |
Manufacturer KEMET | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 1000V (1kV) |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.087" Dia (53.00mm) |
Inductance @ Frequency 3.8 mH @ 100 kHz | Height (Max) 1.299" (33.00mm) |
Current Rating (Max) 16A | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.03000 | $139.03 |
| 12 | $112.55917 | $1,350.71 |
| 36 | $102.55639 | $3,692.03 |
| 60 | $98.21950 | $5,893.17 |
| 108 | $93.46093 | $10,093.78 |
| 252 | $87.01575 | $21,927.97 |
| 504 | $86.38742 | $43,539.26 |







