
SCR25XV-350-2R4A003JH | |
---|---|
DigiKey Part Number | 399-SCR25XV-350-2R4A003JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR25XV-350-2R4A003JH |
Description | CMC 110UH 35A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 110 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 35A DCR 0.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR25XV-350-2R4A003JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 110 µH @ 100 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 0.7mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.87000 | $98.87 |
10 | $81.29900 | $812.99 |
30 | $74.06600 | $2,221.98 |