1.69 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 35A DCR 1.91mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF47X-350-S2R1B008JH

DigiKey Part Number
399-SCF47X-350-S2R1B008JH-ND
Manufacturer
Manufacturer Product Number
SCF47X-350-S2R1B008JH
Description
CMC 1.69MH 35A 3LN THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.69 mH 3 Line Common Mode Choke Through Hole 35A DCR 1.91mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.91mOhm
Manufacturer
KEMET
Voltage Rating - DC
600V
Series
Voltage Rating - AC
600V
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Features
Nanocrystalline Core
Filter Type
Power Line
Mounting Type
Through Hole
Number of Lines
3
Size / Dimension
2.756" Dia (70.00mm)
Inductance @ Frequency
1.69 mH @ 100 kHz
Height (Max)
1.496" (38.00mm)
Current Rating (Max)
35A
Package / Case
Horizontal, 6 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$275.83000$275.83
18$215.85556$3,885.40
27$208.57963$5,631.65
54$196.72074$10,622.92
108$185.55472$20,039.91
252$184.98377$46,615.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.