


SCF25XV-190-1R8A008JV | |
---|---|
DigiKey Part Number | 399-SCF25XV-190-1R8A008JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-190-1R8A008JV |
Description | CMC 1.6MH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 2.98mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-190-1R8A008JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 2.98mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.84000 | $107.84 |
10 | $88.65000 | $886.50 |
35 | $79.72114 | $2,790.24 |
70 | $75.17929 | $5,262.55 |
105 | $72.64619 | $7,627.85 |
245 | $67.63245 | $16,569.95 |
455 | $67.29651 | $30,619.91 |