


SCF25XV-080-1R2A018JV | |
|---|---|
DigiKey Part Number | 399-SCF25XV-080-1R2A018JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-080-1R2A018JV |
Description | CMC 7.9MH 8A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 14.41mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-080-1R2A018JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.9 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 14.41mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.91000 | $110.91 |
| 10 | $91.20100 | $912.01 |
| 35 | $82.00829 | $2,870.29 |
| 70 | $77.33614 | $5,413.53 |
| 105 | $74.73029 | $7,846.68 |
| 280 | $68.79368 | $19,262.23 |
| 525 | $67.21084 | $35,285.69 |







