
SCF21X-020-S0R5A033JH | |
|---|---|
DigiKey Part Number | 399-SCF21X-020-S0R5A033JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF21X-020-S0R5A033JH |
Description | SCF21X-020-S0R5A033JH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.83 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 2A DCR 159.13mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 159.13mOhm |
Manufacturer KEMET | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 500V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 3 | Size / Dimension 1.299" Dia (33.00mm) |
Inductance @ Frequency 15.83 mH @ 100 kHz | Height (Max) 1.181" (30.00mm) |
Current Rating (Max) 2A | Package / Case Horizontal, 3 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.72000 | $63.72 |
| 10 | $52.39600 | $523.96 |
| 42 | $46.38881 | $1,948.33 |
| 84 | $43.74321 | $3,674.43 |
| 126 | $42.26762 | $5,325.72 |
| 252 | $39.86254 | $10,045.36 |
| 504 | $37.59770 | $18,949.24 |
| 1,008 | $37.52087 | $37,821.04 |

