
SCF17X-070-0R9A022JV | |
|---|---|
DigiKey Part Number | 399-SCF17X-070-0R9A022JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF17X-070-0R9A022JV |
Description | CMC 1.8MH 7A 24.54OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 24.54mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 24.54mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.717" W (24.50mm x 18.20mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.33000 | $49.33 |
| 10 | $40.55700 | $405.57 |
| 28 | $37.16107 | $1,040.51 |
| 56 | $35.03982 | $1,962.23 |
| 112 | $33.04161 | $3,700.66 |
| 252 | $30.85052 | $7,774.33 |
| 504 | $29.09629 | $14,664.53 |
| 1,008 | $27.44464 | $27,664.20 |
| 2,520 | $27.31593 | $68,836.14 |










