
SC22-04-100J | |
---|---|
DigiKey Part Number | 399-SC22-04-100J-ND |
Manufacturer | |
Manufacturer Product Number | SC22-04-100J |
Description | CMC 10MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 71mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC22-04-100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 71mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.866" W (30.00mm x 22.00mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.10000 | $32.10 |
10 | $26.36700 | $263.67 |
25 | $24.39320 | $609.83 |
40 | $23.44050 | $937.62 |
80 | $22.10188 | $1,768.15 |
240 | $20.13754 | $4,833.01 |
440 | $19.13098 | $8,417.63 |
960 | $17.91129 | $17,194.84 |
2,400 | $17.49300 | $41,983.20 |