
SC-09-209JH | |
---|---|
DigiKey Part Number | 399-SC-09-209JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-09-209JH |
Description | CMC 2.09MH 9A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.09 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 9A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-09-209JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.09 mH @ 10 kHz | |
Current Rating (Max) | 9A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.728" (18.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.04000 | $37.04 |
10 | $30.46700 | $304.67 |
30 | $27.75267 | $832.58 |
60 | $26.16817 | $1,570.09 |
120 | $24.67475 | $2,960.97 |
270 | $23.03770 | $6,220.18 |
510 | $21.83208 | $11,134.36 |
1,020 | $20.59178 | $21,003.62 |
2,520 | $20.53884 | $51,757.88 |