441 µH @ 10 kHz 3 Line Common Mode Choke Through Hole 7A DCR 13mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-07-S045JH

DigiKey Part Number
399-SC-07-S045JH-ND
Manufacturer
Manufacturer Product Number
SC-07-S045JH
Description
CMC 441UH 7A 3LN TH
Customer Reference
Detailed Description
441 µH @ 10 kHz 3 Line Common Mode Choke Through Hole 7A DCR 13mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-07-S045JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
441 µH @ 10 kHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.654" Dia (42.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Horizontal, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$77.12000$77.12
20$59.80750$1,196.15
40$56.39550$2,255.82
60$54.49217$3,269.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.