
SC-07-E042JH | |
---|---|
DigiKey Part Number | 399-SC-07-E042JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-E042JH |
Description | CMC 4.2MH 7A 2LN TH |
Customer Reference | |
Detailed Description | 4.2 mH 2 Line Common Mode Choke Through Hole 7A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-E042JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.2 mH @ 100 kHz | |
Current Rating (Max) | 7A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |