5 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT-0115W

DigiKey Part Number
399-19648-ND
Manufacturer
Manufacturer Product Number
SBT-0115W
Description
CMC 5UH 500MA 2LN TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5 µH 2 Line Common Mode Choke Through Hole 500mA DCR 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
SBT-0115W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
5 µH @ 1 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
30mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 70°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.295" L x 0.252" W (7.50mm x 6.40mm)
Height (Max)
0.315" (8.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.17000$18.17
10$14.92200$149.22
25$13.80240$345.06
50$13.01460$650.73
100$12.27060$1,227.06
250$11.35324$2,838.31
500$10.70570$5,352.85
1,000$10.09617$10,096.17
3,000$9.20211$27,606.33
Manufacturers Standard Package