



SBC4-103-111 | |
---|---|
DigiKey Part Number | 399-18917-ND |
Manufacturer | |
Manufacturer Product Number | SBC4-103-111 |
Description | FIXED IND 10MH 110MA 19.5 OHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 110 mA 19.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC4-103-111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $6.74900 | $67.49 |
25 | $6.24360 | $156.09 |
50 | $5.88720 | $294.36 |
100 | $5.54980 | $554.98 |
300 | $5.05580 | $1,516.74 |
500 | $4.84136 | $2,420.68 |
1,000 | $4.56515 | $4,565.15 |
2,500 | $4.22459 | $10,561.48 |