33 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC2-330-112

DigiKey Part Number
399-20753-ND
Manufacturer
Manufacturer Product Number
SBC2-330-112
Description
FIXED IND 33UH 1.1A 180 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC2-330-112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.88400$48.84
250$3.71184$927.96
1,000$3.30011$3,300.11
5,000$2.87984$14,399.20
10,000$2.71618$27,161.80
Manufacturers Standard Package