SBC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SBC Series
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC2-1R5-402

DigiKey Part Number
399-20749-ND
Manufacturer
Manufacturer Product Number
SBC2-1R5-402
Description
FIXED IND 1.5UH 4A 20 MOHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 4 A 20mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC2-1R5-402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.24000$6.24
10$5.14000$51.40
250$3.90944$977.36
1,000$3.47563$3,475.63
5,000$3.03311$15,165.55
10,000$2.86078$28,607.80
Manufacturers Standard Package