
R75MI3220AA30K | |
---|---|
DigiKey Part Number | 399-R75MI3220AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R75MI3220AA30K |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3220AA30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.67400 | $56.74 |
50 | $4.52100 | $226.05 |
100 | $4.13670 | $413.67 |
500 | $3.43302 | $1,716.51 |
1,000 | $3.19506 | $3,195.06 |
3,000 | $2.88009 | $8,640.27 |
5,000 | $2.75560 | $13,778.00 |