
R82MC2100AA50K | |
---|---|
DigiKey Part Number | 399-R82MC2100AA50K-ND |
Manufacturer | |
Manufacturer Product Number | R82MC2100AA50K |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2100AA50K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55200 | $15.52 |
50 | $1.13640 | $56.82 |
100 | $1.00750 | $100.75 |
500 | $0.79170 | $395.85 |
2,000 | $0.67039 | $1,340.78 |
4,000 | $0.62533 | $2,501.32 |
6,000 | $0.60278 | $3,616.68 |