R82EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82MC1470Z350K

DigiKey Part Number
399-12656-ND
Manufacturer
Manufacturer Product Number
R82MC1470Z350K
Description
CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82MC1470Z350K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.86000$18.60
50$1.43560$71.78
100$1.29570$129.57
500$1.04398$521.99
1,000$0.95960$959.60
4,000$0.82345$3,293.80
8,000$0.76858$6,148.64
Manufacturers Standard Package