R82 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC3100SH55J

DigiKey Part Number
399-R82IC3100SH55JCT-ND - Cut Tape (CT)
399-R82IC3100SH55JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82IC3100SH55J
Description
CAP FILM 0.1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.41600$34.16
50$2.60120$130.06
100$2.35000$235.00
500$1.92696$963.48
Tape & Box (TB)
QuantityUnit PriceExt Price
1,700$1.71195$2,910.32
3,400$1.61921$5,505.31
5,100$1.57278$8,021.18
8,500$1.52130$12,931.05
11,900$1.49121$17,745.40
17,000$1.46227$24,858.59
20,400$1.44855$29,550.42
40,800$1.40235$57,215.88
42,500$1.39990$59,495.75
Manufacturers Standard Package