
R82IC2100AA50K | |
---|---|
DigiKey Part Number | 399-R82IC2100AA50K-ND |
Manufacturer | |
Manufacturer Product Number | R82IC2100AA50K |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2100AA50K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.18400 | $21.84 |
50 | $1.62740 | $81.37 |
100 | $1.45580 | $145.58 |
500 | $1.16546 | $582.73 |
1,000 | $1.07581 | $1,075.81 |
3,000 | $0.96523 | $2,895.69 |
6,000 | $0.91113 | $5,466.78 |