R82 & SMR Series Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3330Z370J

DigiKey Part Number
399-R82EC3330Z370J-ND
Manufacturer
Manufacturer Product Number
R82EC3330Z370J
Description
CAP FILM 0.33UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3330Z370J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,868
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.03800$30.38
50$2.29740$114.87
100$2.07000$207.00
500$1.68670$843.35
2,000$1.47076$2,941.52
4,000$1.39060$5,562.40
6,000$1.35044$8,102.64
Manufacturers Standard Package