0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3150DQ70K

DigiKey Part Number
399-R82EC3150DQ70KCT-ND - Cut Tape (CT)
399-R82EC3150DQ70KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC3150DQ70K
Description
CAP FILM 0.15UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3150DQ70K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.80900$18.09
50$1.33360$66.68
100$1.18550$118.55
500$0.93808$469.04
1,000$0.86170$861.70
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.78104$1,952.60
5,000$0.73249$3,662.45
7,500$0.70816$5,311.20
12,500$0.68121$8,515.12
17,500$0.66546$11,645.55
25,000$0.65030$16,257.50
Manufacturers Standard Package