
R82EC3100CK70K | |
|---|---|
DigiKey Part Number | 399-R82EC3100CK70KTR-ND - Tape & Reel (TR) 399-R82EC3100CK70KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC3100CK70K |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3100CK70K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12640 | $56.32 |
| 100 | $0.99890 | $99.89 |
| 500 | $0.78286 | $391.43 |
| 1,000 | $0.71642 | $716.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.64631 | $1,615.78 |
| 5,000 | $0.60407 | $3,020.35 |
| 7,500 | $0.58293 | $4,371.97 |
| 12,500 | $0.55950 | $6,993.75 |
| 17,500 | $0.54581 | $9,551.68 |
| 25,000 | $0.53264 | $13,316.00 |

