
R82EC2330JA50J | |
---|---|
DigiKey Part Number | 399-R82EC2330JA50J-ND |
Manufacturer | |
Manufacturer Product Number | R82EC2330JA50J |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2330JA50J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28100 | $12.81 |
50 | $0.92460 | $46.23 |
100 | $0.81620 | $81.62 |
500 | $0.63422 | $317.11 |
1,000 | $0.57822 | $578.22 |
3,000 | $0.50905 | $1,527.15 |
6,000 | $0.47524 | $2,851.44 |