0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2330DQ50K

DigiKey Part Number
399-19330-1-ND - Cut Tape (CT)
399-19330-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2330DQ50K
Description
CAP FILM 0.033UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2330DQ50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57000$15.70
50$1.14780$57.39
100$1.01780$101.78
500$0.79896$399.48
1,000$0.73138$731.38
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$0.63832$2,234.12
7,000$0.59929$4,195.03
10,500$0.57975$6,087.38
17,500$0.55809$9,766.57
24,500$0.54544$13,363.28
35,000$0.53326$18,664.10
Manufacturers Standard Package