
R82EC2220DQ50K | |
|---|---|
DigiKey Part Number | 399-19329-1-ND - Cut Tape (CT) 399-19329-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2220DQ50K |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2220DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57000 | $15.70 |
| 50 | $1.14780 | $57.39 |
| 100 | $1.01780 | $101.78 |
| 500 | $0.79896 | $399.48 |
| 1,000 | $0.73138 | $731.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.63832 | $2,234.12 |
| 7,000 | $0.59929 | $4,195.03 |
| 10,500 | $0.57975 | $6,087.38 |
| 17,500 | $0.55809 | $9,766.57 |
| 24,500 | $0.54544 | $13,363.28 |
| 35,000 | $0.53326 | $18,664.10 |

