
R82EC2150DQ50K | |
|---|---|
DigiKey Part Number | 399-19769-1-ND - Cut Tape (CT) 399-19769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2150DQ50K |
Description | CAP FILM 0.015UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2150DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08200 | $54.10 |
| 100 | $0.95780 | $95.78 |
| 500 | $0.74898 | $374.49 |
| 1,000 | $0.68477 | $684.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.59625 | $2,086.88 |
| 7,000 | $0.55912 | $3,913.84 |
| 10,500 | $0.54054 | $5,675.67 |
| 17,500 | $0.51995 | $9,099.12 |
| 24,500 | $0.50791 | $12,443.80 |
| 35,000 | $0.49633 | $17,371.55 |

