
R82EC1330DQ50K | |
---|---|
DigiKey Part Number | 399-19774-1-ND - Cut Tape (CT) 399-19774-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1330DQ50K |
Description | CAP FILM 3300PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1330DQ50K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.45300 | $14.53 |
50 | $1.05920 | $52.96 |
100 | $0.93770 | $93.77 |
500 | $0.73406 | $367.03 |
1,000 | $0.67133 | $671.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.49383 | $1,728.40 |
7,000 | $0.46181 | $3,232.67 |
10,500 | $0.44576 | $4,680.48 |
17,500 | $0.42799 | $7,489.82 |
24,500 | $0.41760 | $10,231.20 |
35,000 | $0.40761 | $14,266.35 |
42,000 | $0.40288 | $16,920.96 |
84,000 | $0.38693 | $32,502.12 |
87,500 | $0.38609 | $33,782.88 |