R82EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1150DQ50K

DigiKey Part Number
399-19316-1-ND - Cut Tape (CT)
399-19316-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC1150DQ50K
Description
CAP FILM 1500PF 10% 100VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1150DQ50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,051
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.44500$14.45
50$1.05260$52.63
100$0.93190$93.19
500$0.72946$364.73
1,000$0.66690$666.90
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$0.58078$2,032.73
7,000$0.54467$3,812.69
10,500$0.52658$5,529.09
17,500$0.50655$8,864.62
24,500$0.49484$12,123.58
35,000$0.48357$16,924.95
42,000$0.47823$20,085.66
84,000$0.46026$38,661.84
87,500$0.45930$40,188.75
Manufacturers Standard Package