R82 Series Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC4150Z360J

DigiKey Part Number
399-11519-ND
Manufacturer
Manufacturer Product Number
R82DC4150Z360J
Description
CAP FILM 1.5UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC4150Z360J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.54000$8.54
10$5.49300$54.93
50$4.29100$214.55
100$3.91910$391.91
500$3.29130$1,645.65
1,000$3.09719$3,097.19
3,000$2.85724$8,571.72
5,000$2.76850$13,842.50
Manufacturers Standard Package