R82DC4100ZH60J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17,000
Unit Price: $5.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,167
Unit Price: $5.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,466
Unit Price: $5.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.30292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.62038
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,928
Unit Price: $5.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 718
Unit Price: $7.15000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.10890
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.10890
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.15449
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $3.15449
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $2.88565
Datasheet
New at DigiKey
Image for R82DC4100ZH60J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC4100ZH60J

DigiKey Part Number
399-R82DC4100ZH60JTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R82DC4100ZH60J
Description
1 U 63V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,900$2.89250$60,453.25