
R82DC3330DQ60K | |
|---|---|
DigiKey Part Number | 399-19311-1-ND - Cut Tape (CT) 399-19311-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3330DQ60K |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3330DQ60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.50780 | $75.39 |
| 100 | $1.34500 | $134.50 |
| 500 | $1.07126 | $535.63 |
| 1,000 | $0.98658 | $986.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.89730 | $2,243.25 |
| 5,000 | $0.84351 | $4,217.55 |
| 7,500 | $0.81658 | $6,124.35 |
| 12,500 | $0.78674 | $9,834.25 |
| 17,500 | $0.76929 | $13,462.58 |
| 25,000 | $0.75251 | $18,812.75 |

