R82EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3150DQ60K

DigiKey Part Number
399-19310-1-ND - Cut Tape (CT)
399-19310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC3150DQ60K
Description
CAP FILM 0.15UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3150DQ60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.66700$16.67
50$1.22020$61.01
100$1.08390$108.39
500$0.85476$427.38
1,000$0.78415$784.15
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$0.68677$2,403.70
7,000$0.64592$4,521.44
10,500$0.62548$6,567.54
17,500$0.60281$10,549.17
24,500$0.58956$14,444.22
35,000$0.57682$20,188.70
42,000$0.57078$23,972.76
84,000$0.55045$46,237.80
87,500$0.54937$48,069.88
Manufacturers Standard Package