0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3100CK50K

DigiKey Part Number
399-R82DC3100CK50KTR-ND - Tape & Reel (TR)
399-R82DC3100CK50KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82DC3100CK50K
Description
CAP FILM 0.1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3100CK50K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48000$14.80
50$1.07860$53.93
100$0.95530$95.53
500$0.74750$373.75
1,000$0.68329$683.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61562$1,539.05
5,000$0.57491$2,874.55
7,500$0.55451$4,158.82
12,500$0.53192$6,649.00
17,500$0.51871$9,077.42
25,000$0.50601$12,650.25
Manufacturers Standard Package